
UBA2211BT/N1,518 | |
|---|---|
DigiKey Part Number | 568-8547-2-ND - Tape & Reel (TR) 568-8547-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UBA2211BT/N1,518 |
Description | IC CFL/TL DRIVER 42.68KHZ 14SO |
Customer Reference | |
Detailed Description | CFL/TL Driver Controller 40.05kHz ~ 42.68kHz No 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | CFL/TL Driver | |
Frequency | 40.05kHz ~ 42.68kHz | |
Voltage - Supply | 10.7V ~ 13.8V | |
Current - Output Source/Sink | 1.35A | |
Dimming | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |