


UBA2211AP/N1,112 | |
|---|---|
DigiKey Part Number | 568-8551-5-ND |
Manufacturer | |
Manufacturer Product Number | UBA2211AP/N1,112 |
Description | IC CFL/TL DRIVER 42.68KHZ 8DIP |
Customer Reference | |
Detailed Description | CFL/TL Driver Controller 40.05kHz ~ 42.68kHz No 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | CFL/TL Driver | |
Frequency | 40.05kHz ~ 42.68kHz | |
Voltage - Supply | 10.7V ~ 13.8V | |
Current - Output Source/Sink | 900mA | |
Dimming | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |