


UBA2035TS/N1,118 | |
|---|---|
DigiKey Part Number | UBA2035TS/N1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA2035TS/N1,118 |
Description | IC HID LAMP CNTRL 100KHZ 28SSOP |
Customer Reference | |
Detailed Description | HID Lamp Controller Controller 100kHz No 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | HID Lamp Controller | |
Frequency | 100kHz | |
Voltage - Supply | 10.5V ~ 13.5V | |
Current - Supply | 500 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |