


UBA2021P/N2,112 | |
|---|---|
DigiKey Part Number | 568-4928-5-ND |
Manufacturer | |
Manufacturer Product Number | UBA2021P/N2,112 |
Description | IC CFL/TL CNTRL 44.59KHZ 14DIP |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller 41.21kHz ~ 44.59kHz No 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | CFL/TL Controller | |
Frequency | 41.21kHz ~ 44.59kHz | |
Voltage - Supply | 10.15V ~ 11.95V | |
Current - Supply | 1 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |