CFL/TL Controller Controller Yes 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFL/TL Controller Controller Yes 20-DIP
20-DIP,SOT146-1

UBA2016AP/1,112

DigiKey Part Number
568-8550-5-ND
Manufacturer
Manufacturer Product Number
UBA2016AP/1,112
Description
IC CFL/TL CNTRL 20DIP
Customer Reference
Detailed Description
CFL/TL Controller Controller Yes 20-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
CFL/TL Controller
Frequency
-
Voltage - Supply
11.9V ~ 13.8V
Current - Supply
1.7 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.