
TWR-SENSOR-PAK | |
|---|---|
DigiKey Part Number | TWR-SENSOR-PAK-ND |
Manufacturer | |
Manufacturer Product Number | TWR-SENSOR-PAK |
Description | TOWER SYSTEM SENSOR PAK |
Customer Reference | |
Detailed Description | MC9S08QE96CLK, MC9S08JM60CLD - Accelerometer, Pressure, Touch Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Pressure, Touch | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | MC9S08QE96CLK, MC9S08JM60CLD | |
Note | - |