Buffer, ReDriver Channel 5.4Gbps 24-HX2QFN (2.4x3.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN36502AHQX

DigiKey Part Number
568-15274-2-ND - Tape & Reel (TR)
568-15274-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTN36502AHQX
Description
IC REDRIVER USB 3.1 & DP 1.2 QFN
Customer Reference
Detailed Description
Buffer, ReDriver Channel 5.4Gbps 24-HX2QFN (2.4x3.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB Type C
Input
Differential
Output
Differential
Data Rate (Max)
5.4Gbps
Number of Channels
-
Delay Time
140ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
1.7V ~ 1.9V
Current - Supply
225mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-XFQFN Exposed Pad
Supplier Device Package
24-HX2QFN (2.4x3.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,378
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.19000€4.19
10€3.18600€31.86
25€2.93440€73.36
100€2.65770€265.77
250€2.52580€631.45
500€2.48044€1,240.22
Unit Price without VAT:€4.19000
Unit Price with VAT:€5.11180