PMN23UN,165 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,679
Unit Price: €1.06000
Datasheet

Similar


onsemi
In Stock: 12,381
Unit Price: €0.60000
Datasheet

Similar


Infineon Technologies
In Stock: 2,093
Unit Price: €0.80000
Datasheet

Similar


onsemi
In Stock: 846
Unit Price: €1.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,782
Unit Price: €1.03000
Datasheet

Similar


Vishay Siliconix
In Stock: 147
Unit Price: €0.82000
Datasheet

Similar


Vishay Siliconix
In Stock: 15,000
Unit Price: €0.57000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,756
Unit Price: €0.76000
Datasheet

Similar


STMicroelectronics
In Stock: 10,626
Unit Price: €0.71000
Datasheet
N-Channel 20 V 6.3A (Tc) 1.75W (Tc) Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN23UN,165

DigiKey Part Number
PMN23UN,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMN23UN,165
Description
MOSFET N-CH 20V 6.3A 6TSOP
Customer Reference
Detailed Description
N-Channel 20 V 6.3A (Tc) 1.75W (Tc) Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
28mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 1mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
10.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.75W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-74
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types