PLL Clock Driver IC 225MHz 1 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLL Clock Driver IC 225MHz 1 32-LQFP
32-LQFP,SOT358-1

PCK953BD/G,128

DigiKey Part Number
568-2033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCK953BD/G,128
Description
IC PLL CLOCK DRIVER 32LQFP
Customer Reference
Detailed Description
PLL Clock Driver IC 225MHz 1 32-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
NXP USA Inc.
Differential - Input:Output
Yes/No
Packaging
Tape & Reel (TR)
Frequency - Max
225MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.135V ~ 3.465V
Type
PLL Clock Driver
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVPECL
Package / Case
32-LQFP
Output
LVCMOS
Supplier Device Package
32-LQFP (7x7)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types