MFR Recommended

PCF85134HL/1,118 | |
|---|---|
DigiKey Part Number | 568-5060-2-ND - Tape & Reel (TR) 568-5060-1-ND - Cut Tape (CT) 568-5060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85134HL/1,118 |
Description | IC DRVR 60 SEGMENT 80LQFP |
Customer Reference | |
Detailed Description | LCD Driver 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 60 Segment | |
Interface | I2C | |
Digits or Characters | Any Digit Type | |
Current - Supply | 8 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
