
PCA9958HN/Q900Y | |
|---|---|
DigiKey Part Number | 568-PCA9958HN/Q900YTR-ND - Tape & Reel (TR) 568-PCA9958HN/Q900YCT-ND - Cut Tape (CT) 568-PCA9958HN/Q900YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9958HN/Q900Y |
Description | PCA9958HN/Q900Y |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Constant Current PWM, SPI Dimming 63mA 40-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 63mA | |
Frequency | 31.25kHz | |
Dimming | PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.89000 | €2.89 |
| 10 | €2.17500 | €21.75 |
| 25 | €1.99480 | €49.87 |
| 100 | €1.79680 | €179.68 |
| 250 | €1.70244 | €425.61 |
| 500 | €1.64552 | €822.76 |
| 1,000 | €1.59869 | €1,598.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €1.52845 | €6,113.80 |
| Unit Price without VAT: | €2.89000 |
|---|---|
| Unit Price with VAT: | €3.52580 |