
PCA9516APW,112 | |
|---|---|
DigiKey Part Number | 568-1036-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9516APW,112 |
Description | IC REDRIVER I2C 5CH 16TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 5 Channel 400kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9516APW,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 5 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |