
NX3L4684TK,115 | |
|---|---|
DigiKey Part Number | 568-12398-2-ND - Tape & Reel (TR) 568-12398-1-ND - Cut Tape (CT) 568-12398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L4684TK,115 |
Description | IC SWITCH SPDTX2 750MOHM 10HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 10-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NX3L4684TK,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 20ns | |
-3db Bandwidth | 20MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.52300 | €5.23 |
| 25 | €0.47040 | €11.76 |
| 100 | €0.41320 | €41.32 |
| 250 | €0.38588 | €96.47 |
| 500 | €0.36936 | €184.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | €0.35011 | €490.15 |
| 2,800 | €0.33995 | €951.86 |
| 4,200 | €0.33486 | €1,406.41 |
| 7,000 | €0.32922 | €2,304.54 |
| 9,800 | €0.32592 | €3,194.02 |
| 14,000 | €0.32276 | €4,518.64 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.89060 |