
NX3L4357GM,132 | |
|---|---|
DigiKey Part Number | 568-5563-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3L4357GM,132 |
Description | IC SWITCH SP3TX1 750MOHM 10XQFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 750mOhm 10-XQFN (1.55x2) |
Datasheet | Datasheet |
EDA/CAD Models | NX3L4357GM,132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 90mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 25ns | |
-3db Bandwidth | 30MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.55x2) | |
Base Product Number |