
MRFE6VP5600HR5 | |
|---|---|
DigiKey Part Number | MRFE6VP5600HR5TR-ND - Tape & Reel (TR) MRFE6VP5600HR5CT-ND - Cut Tape (CT) MRFE6VP5600HR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VP5600HR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 25dB 600W NI-1230-4H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 230MHz | |
Gain | 25dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 600W | |
Voltage - Rated | 130 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | NI-1230-4H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €499.21000 | €499.21 |
| 10 | €435.90100 | €4,359.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €410.57940 | €20,528.97 |
| Unit Price without VAT: | €499.21000 |
|---|---|
| Unit Price with VAT: | €609.03620 |

