
MPF5200AMBA0ES | |
|---|---|
DigiKey Part Number | 568-MPF5200AMBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5200AMBA0ES |
Description | PMIC FOR AUTO 2-CH 32-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC, ASIL B, 2 LV Buck. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 40µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | 32-HWQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.12000 | €7.12 |
| 10 | €5.50500 | €55.05 |
| 25 | €5.10320 | €127.58 |
| 100 | €4.66150 | €466.15 |
| 490 | €4.32722 | €2,120.34 |
| 980 | €4.22212 | €4,137.68 |
| 1,470 | €4.16948 | €6,129.14 |
| Unit Price without VAT: | €7.12000 |
|---|---|
| Unit Price with VAT: | €8.68640 |