
MCIMX28EVK | |
|---|---|
DigiKey Part Number | MCIMX28EVK-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX28EVK |
Description | I.MX28 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | i.MX28 i.MX ARM9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | i.MX28 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €528.80000 | €528.80 |
| Unit Price without VAT: | €528.80000 |
|---|---|
| Unit Price with VAT: | €645.13600 |