
MCF51CN128CGT | |
|---|---|
DigiKey Part Number | MCF51CN128CGT-ND |
Manufacturer | |
Manufacturer Product Number | MCF51CN128CGT |
Description | IC MCU 32BIT 128KB FLASH 48QFN |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51CN Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51CN128CGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | Ethernet, I2C, SCI, SPI | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |

