Encoder, Decoder IC Remote Control 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC145026P

DigiKey Part Number
MC145026P-ND
Manufacturer
Manufacturer Product Number
MC145026P
Description
IC ENCODER 9LINE SIMPLEX 16-DIP
Customer Reference
Detailed Description
Encoder, Decoder IC Remote Control 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC145026P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Encoder, Decoder
Applications
Remote Control
Voltage - Supply, Analog
2.5V ~ 18V
Voltage - Supply, Digital
2.5V ~ 18V
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.