
LPC802M001JHI33E | |
|---|---|
DigiKey Part Number | 568-13821-ND |
Manufacturer | |
Manufacturer Product Number | LPC802M001JHI33E |
Description | IC MCU 32BIT 16KB FLASH 33HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit 15MHz 16KB (16K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 15MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €1.10300 | €11.03 |
| 25 | €1.00280 | €25.07 |
| 100 | €0.89210 | €89.21 |
| 490 | €0.80837 | €396.10 |
| 980 | €0.78202 | €766.38 |
| 1,470 | €0.76883 | €1,130.18 |
| 2,940 | €0.74948 | €2,203.47 |
| 5,390 | €0.73540 | €3,963.81 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.84220 |