
LPC4078FET208,551 | |
|---|---|
DigiKey Part Number | 568-9833-ND |
Manufacturer | |
Manufacturer Product Number | LPC4078FET208,551 |
Description | IC MCU 32BIT 512KB FLSH 208TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC40xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 208-TFBGA (15x15) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4032 x 8 |
Packaging Tray | RAM Size 96K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Supplier Device Package 208-TFBGA (15x15) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 208-TFBGA |
Number of I/O 165 | Base Product Number |