
KITPF5200SKTEVM | |
|---|---|
DigiKey Part Number | 568-KITPF5200SKTEVM-ND |
Manufacturer | |
Manufacturer Product Number | KITPF5200SKTEVM |
Description | EVAL BOARD FOR KL25Z, PF5200 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | KL25Z, PF5200 - Automotive Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Automotive | |
Embedded | Yes, MCU | |
Utilized IC / Part | KL25Z, PF5200 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €385.55000 | €385.55 |
| Unit Price without VAT: | €385.55000 |
|---|---|
| Unit Price with VAT: | €470.37100 |