
FXOS8700CQR1 | |
|---|---|
DigiKey Part Number | FXOS8700CQR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXOS8700CQR1 |
Description | IMU ACCEL/MAG 3-AXIS I2C/SPI QFN |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | FXOS8700CQR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Magnetometer, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-LFQFN Module | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
