MFR Recommended




FRWY-LS1046A-AC | |
|---|---|
DigiKey Part Number | 568-15354-ND |
Manufacturer | |
Manufacturer Product Number | FRWY-LS1046A-AC |
Description | LS1046A EVAL BRD WITH CHASSIS |
Customer Reference | |
Detailed Description | LS1046A Layerscape LS1046A Freeway QorIQ® Layerscape ARM® Cortex®-A72 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A72 | |
Platform | ||
Utilized IC / Part | LS1046A | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |

