
CRTOUCHB10VFM | |
|---|---|
DigiKey Part Number | CRTOUCHB10VFM-ND |
Manufacturer | |
Manufacturer Product Number | CRTOUCHB10VFM |
Description | IC SCREEN CNTRL 12BIT 32QFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4/5 Wire Resistive 12 b I2C, UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CRTOUCHB10VFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Touchscreen | 4/5 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, UART | |
Voltage Reference | External | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 11.8 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |