Similar

BUK9E8R5-40E,127 | |
|---|---|
DigiKey Part Number | 568-9878-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK9E8R5-40E,127 |
Description | MOSFET N-CH 40V 75A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 96W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.9 nC @ 5 V |
Series | Vgs (Max) ±10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.6mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPI70N04S406AKSA1 | Rochester Electronics, LLC | 2,350 | 2156-IPI70N04S406AKSA1-ND | €0.90089 | Similar |
