
BUK9E15-60E,127 | |
|---|---|
DigiKey Part Number | 568-9868-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK9E15-60E,127 |
Description | MOSFET N-CH 60V 54A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 54A (Tc) 96W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.5 nC @ 5 V |
Series | Vgs (Max) ±10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2651 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 15A, 10V |