BAS16T,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 27,839
Unit Price: €0.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 37,562
Unit Price: €0.11000
Datasheet

Similar


Infineon Technologies
In Stock: 1,677,539
Unit Price: €0.04303
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.13000
Datasheet

Similar


onsemi
In Stock: 1,509
Unit Price: €0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 487
Unit Price: €0.11000
Datasheet
Diode 100 V 155mA Surface Mount SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16T,115

DigiKey Part Number
568-5997-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16T,115
Description
DIODE STANDARD 100V 155MA SC75
Customer Reference
Detailed Description
Diode 100 V 155mA Surface Mount SC-75
Datasheet
 Datasheet
EDA/CAD Models
BAS16T,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
155mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-75
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes