
BGA6289,135 | |
|---|---|
DigiKey Part Number | 568-3546-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA6289,135 |
Description | IC AMP PCS 500MHZ-3.5GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC PCS, CDPD, Broadcast Television 500MHz ~ 3.5GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BGA6289,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 3.5GHz | |
P1dB | 16dBm | |
Gain | 13dB | |
Noise Figure | 4dB | |
RF Type | PCS, CDPD, Broadcast Television | |
Voltage - Supply | 4.1V | |
Current - Supply | 88mA | |
Test Frequency | 1.95GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |