Image for ADL124-14E GMR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL124-14E GMR

DigiKey Part Number
ADL124-14EGMR-ND
Manufacturer
Manufacturer Product Number
ADL124-14E GMR
Description
MAGNETIC SWITCH LATCH 4ULLGA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Magnetoresistive 4-ULLGA (1.1x1.1)
EDA/CAD Models
ADL124-14E GMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Condition
-40°C ~ 125°C
Mfr
Voltage - Supply
2.4V ~ 3.6V
Series
Current - Supply (Max)
160nA
Packaging
Tube
Current - Output (Max)
200µA
Part Status
Active
Output Type
Open Collector
Function
Latch
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
4-ULLGA (1.1x1.1)
Sensing Range
±3.4mT Trip, ±2mT Release
Package / Case
4-XFLGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1,000€1.94264€1,942.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.94264
Unit Price with VAT:€2.37002