
ISD1620BSY01 | |
|---|---|
DigiKey Part Number | ISD1620BSY01-ND |
Manufacturer | |
Manufacturer Product Number | ISD1620BSY01 |
Description | IC VOICE REC/PLAY 40SEC 16SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Single Message 13.3 ~ 40 Sec Pushbutton 16-SOIC |
Datasheet | Datasheet |
Category | Duration 13.3 ~ 40 Sec |
Manufacturer Nuvoton Technology Corporation | Messaging Single |
Series | Oscillator Type Internal |
Packaging Tube | Features Automatic Gain Control |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Interface Pushbutton | Voltage - Supply 2.4 V ~ 5.5 V |
Input Signal Microphone | Mounting Type Surface Mount |
Output Signal Analog - Single Ended, PWM Speaker Output | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Sampling Frequency 4 ~ 12kHz | Supplier Device Package 16-SOIC |