Series Voltage Reference IC Fixed 1.25V 1.2525 V V 10 mA SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSREF3112-DSTR

DigiKey Part Number
5380-NSREF3112-DSTR-ND - Tape & Reel (TR)
5380-NSREF3112-DSTRCT-ND - Cut Tape (CT)
5380-NSREF3112-DSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSREF3112-DSTR
Description
0.2% ACCURACY 15PPM 1.2V REF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V 1.2525 VV 10 mA SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10 mA
Manufacturer
NOVOSENSE
Temperature Coefficient
15ppm/°C
Series
Noise - 0.1Hz to 10Hz
9µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
1.8V ~ 5.5V
Part Status
Active
Current - Cathode
135 µA
Reference Type
Series
Operating Temperature
-40°C ~ 145°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
1.2525 V
Supplier Device Package
SOT-23-3L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,931
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.77000€1.77
10€1.30600€13.06
25€1.19000€29.75
100€1.06270€106.27
250€1.00184€250.46
500€0.96746€483.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.89763€2,692.89
6,000€0.87938€5,276.28
9,000€0.87024€7,832.16
Manufacturers Standard Package
Unit Price without VAT:€1.77000
Unit Price with VAT:€2.15940