
NSI8221N1-Q1SPR | |
|---|---|
DigiKey Part Number | 5380-NSI8221N1-Q1SPRTR-ND - Tape & Reel (TR) 5380-NSI8221N1-Q1SPRCT-ND - Cut Tape (CT) 5380-NSI8221N1-Q1SPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8221N1-Q1SPR |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 200kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 3750Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.81700 | €8.17 |
| 25 | €0.73960 | €18.49 |
| 100 | €0.65450 | €65.45 |
| 250 | €0.61408 | €153.52 |
| 500 | €0.58968 | €294.84 |
| 1,000 | €0.57995 | €579.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.54842 | €1,371.05 |
| 5,000 | €0.53565 | €2,678.25 |
| 7,500 | €0.52926 | €3,969.45 |
| 12,500 | €0.52218 | €6,527.25 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.36640 |