
NSD1026V-Q1SPR | |
|---|---|
DigiKey Part Number | 5380-NSD1026V-Q1SPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSD1026V-Q1SPR |
Description | 2-CHANNEL LOW SIDE GATE DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOP |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 5A, 5A |
Manufacturer NOVOSENSE | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 9ns, 8ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 5V ~ 26V | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.30804 | €770.10 |
| 5,000 | €0.30012 | €1,500.60 |
| 7,500 | €0.29616 | €2,221.20 |
| 12,500 | €0.29177 | €3,647.12 |
| 17,500 | €0.28921 | €5,061.18 |
| 25,000 | €0.28674 | €7,168.50 |
| Unit Price without VAT: | €0.30804 |
|---|---|
| Unit Price with VAT: | €0.37581 |