
PT30-200PSIG-1-1-2-25 | |
|---|---|
DigiKey Part Number | 4681-PT30-200PSIG-1-1-2-25-ND |
Manufacturer | |
Manufacturer Product Number | PT30-200PSIG-1-1-2-25 |
Description | HIGH PERFOMANCE TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 200PSI (0kPa ~ 1378.95kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 200PSI (0kPa ~ 1378.95kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 12V ~ 36V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €270.08000 | €270.08 |
| Unit Price without VAT: | €270.08000 |
|---|---|
| Unit Price with VAT: | €329.49760 |