
15-910-160-psi/kPa-BP3 | |
|---|---|
DigiKey Part Number | 4681-15-910-160-psi/kPa-BP3-ND |
Manufacturer | |
Manufacturer Product Number | 15-910-160-psi/kPa-BP3 |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 160 PSI (0 ~ 11 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.012" (0.30mm) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 1/8" NPT |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.85000 | €40.85 |
| Unit Price without VAT: | €40.85000 |
|---|---|
| Unit Price with VAT: | €49.83700 |


