
CCA-015-M02R152 | |
|---|---|
DigiKey Part Number | CCA-015-M02R152-ND |
Manufacturer | |
Manufacturer Product Number | CCA-015-M02R152 |
Description | CABLE ASY D TO MICR D 15R BLK 2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer NorComp Inc. | Number of Positions 15 |
Series | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €37.33120 | €933.28 |
| Unit Price without VAT: | €37.33120 |
|---|---|
| Unit Price with VAT: | €45.54406 |
