



860-X08-21SR0R4 | |
|---|---|
DigiKey Part Number | 37-860-X08-21SR0R4-ND |
Manufacturer | |
Manufacturer Product Number | 860-X08-21SR0R4 |
Description | M12 8P A-CODE FEMALE VERT REAR P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 0.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50VAC, 60VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation X | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial, Medical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860-X08-21SR004 | NorComp Inc. | 30 | 37-860-X08-21SR004-ND | €30.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.26000 | €30.26 |
| 10 | €25.72300 | €257.23 |
| 25 | €24.11280 | €602.82 |
| 50 | €22.96220 | €1,148.11 |
| 100 | €21.86720 | €2,186.72 |
| 250 | €20.49980 | €5,124.95 |
| Unit Price without VAT: | €30.26000 |
|---|---|
| Unit Price with VAT: | €36.91720 |