


N3PT028MP120K | |
|---|---|
DigiKey Part Number | 5140-N3PT028MP120K-ND |
Manufacturer | |
Manufacturer Product Number | N3PT028MP120K |
Description | 1200 V 28 mOhm SiC MOSFET TO-247 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 72A 268W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 20V |
Mfr | Rds On (Max) @ Id, Vgs 35mOhm @ 20A, 20V |
Series | Vgs(th) (Max) @ Id 3V @ 25mA |
Packaging Tube | Vgs (Max) +25V, -5V |
Part Status Active | Power Dissipation (Max) 268W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.35000 | €26.35 |
| 10 | €24.51100 | €245.11 |
| 25 | €23.20240 | €580.06 |
| 100 | €21.88490 | €2,188.49 |
| Unit Price without VAT: | €26.35000 |
|---|---|
| Unit Price with VAT: | €32.14700 |
