


UB15KKW01N-E | |
|---|---|
DigiKey Part Number | 360-3865-ND |
Manufacturer | |
Manufacturer Product Number | UB15KKW01N-E |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB15KKW01N-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Plunger and Panel Seal | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.07000 | €9.07 |
| 10 | €7.82900 | €78.29 |
| 25 | €7.38240 | €184.56 |
| 50 | €7.06080 | €353.04 |
| 100 | €6.75290 | €675.29 |
| 250 | €6.36552 | €1,591.38 |
| 500 | €6.08668 | €3,043.34 |
| 1,000 | €5.81955 | €5,819.55 |
| Unit Price without VAT: | €9.07000 |
|---|---|
| Unit Price with VAT: | €11.06540 |