
SS12SDH2LE | |
|---|---|
DigiKey Part Number | SS12SDH2LE-ND |
Manufacturer | |
Manufacturer Product Number | SS12SDH2LE |
Description | SWITCH SLIDE SPDT 100MA 30V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS12SDH2LE Models |
Category | Actuator Length 2.50mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -15°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyacetal |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Illuminated | Base Product Number |