
S339R | |
|---|---|
DigiKey Part Number | S339R-ND |
Manufacturer | |
Manufacturer Product Number | S339R |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S339R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted | |
Actuator Length | 27.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | Black Actuator | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.39000 | €22.39 |
| 10 | €19.32200 | €193.22 |
| 25 | €18.21720 | €455.43 |
| 50 | €17.42160 | €871.08 |
| 100 | €16.65950 | €1,665.95 |
| 250 | €15.70084 | €3,925.21 |
| 500 | €15.01072 | €7,505.36 |
| Unit Price without VAT: | €22.39000 |
|---|---|
| Unit Price with VAT: | €27.31580 |