S331F-AT402C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €15.71000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €15.71000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €16.46000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €16.04000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €16.04000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €15.71000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €15.71000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €16.46000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €16.04000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €16.04000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €16.04000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €15.71000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €15.71000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: €16.46000
Datasheet
Image for S331F-AT402C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S331F-AT402C

DigiKey Part Number
360-S331F-AT402C-ND
Manufacturer
Manufacturer Product Number
S331F-AT402C
Description
SWITCH TOGGLE DPST 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
15,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€16.04000€16.04
Manufacturers Standard Package
Unit Price without VAT:€16.04000
Unit Price with VAT:€19.56880