
FB15ANEP4-HC | |
|---|---|
DigiKey Part Number | FB15ANEP4-HC-ND |
Manufacturer | |
Manufacturer Product Number | FB15ANEP4-HC |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FB15ANEP4-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 5.30mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.26000 | €6.26 |
| 10 | €5.40400 | €54.04 |
| 25 | €5.09560 | €127.39 |
| 50 | €4.87400 | €243.70 |
| 100 | €4.66170 | €466.17 |
| 250 | €4.39460 | €1,098.65 |
| 500 | €4.20238 | €2,101.19 |
| 1,000 | €4.01820 | €4,018.20 |
| Unit Price without VAT: | €6.26000 |
|---|---|
| Unit Price with VAT: | €7.63720 |