
CKL13EFW01-013 | |
|---|---|
DigiKey Part Number | CKL13EFW01-013-ND |
Manufacturer | |
Manufacturer Product Number | CKL13EFW01-013 |
Description | SWITCH KEYLOCK 3POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKL13EFW01-013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 34.60mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.18000 | €16.18 |
| 10 | €13.97000 | €139.70 |
| 25 | €13.17120 | €329.28 |
| 50 | €12.59680 | €629.84 |
| 100 | €12.04630 | €1,204.63 |
| 250 | €11.35384 | €2,838.46 |
| 500 | €10.85546 | €5,427.73 |
| Unit Price without VAT: | €16.18000 |
|---|---|
| Unit Price with VAT: | €19.73960 |
