
AT4151C | |
|---|---|
DigiKey Part Number | AT4151C-ND |
Manufacturer | |
Manufacturer Product Number | AT4151C |
Description | CAP ROCKER PADDLE RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Paddle Rocker Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Paddle | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | M and M2 Series | |
Mounting Type | Snap Fit | |
Size | 11.80mm L x 11.43mm W x 16.36mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.45800 | €14.58 |
| 25 | €1.40160 | €35.04 |
| 50 | €1.36020 | €68.01 |
| 100 | €1.32030 | €132.03 |
| 250 | €1.26924 | €317.31 |
| 500 | €1.23190 | €615.95 |
| 1,000 | €1.19565 | €1,195.65 |
| 5,000 | €1.11551 | €5,577.55 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.96420 |
