
AT405D | |
|---|---|
DigiKey Part Number | AT405D-ND |
Manufacturer | |
Manufacturer Product Number | AT405D |
Description | CAP ROCKER RECTANGULAR AMBER |
Customer Reference | |
Detailed Description | Rectangular Rocker Switch Cap Amber Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | Rectangular | |
Color | Amber | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MLW Series | |
Mounting Type | Snap Fit | |
Size | 16.00mm L x 12.60mm W x 10.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.12320 |