Rectangular Rocker Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT405A

DigiKey Part Number
AT405A-ND
Manufacturer
Manufacturer Product Number
AT405A
Description
CAP ROCKER RECTANGULAR BLACK
Customer Reference
Detailed Description
Rectangular Rocker Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Obsolete
Switch Type
Rocker
Shape
Rectangular
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
MLW Series
Mounting Type
Snap Fit
Size
16.00mm L x 12.60mm W x 10.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2.56000€2.56
Manufacturers Standard Package
Unit Price without VAT:€2.56000
Unit Price with VAT:€3.12320