Similar



RM517L121D-E2 | |
|---|---|
DigiKey Part Number | 2129-RM517L121D-E2TR-ND - Tape & Reel (TR) 2129-RM517L121D-E2CT-ND - Cut Tape (CT) 2129-RM517L121D-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM517L121D-E2 |
Description | 0.3 V ULTRA-LOW OUTPUT VOLTAGE 3 |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 1.2V 300mA 1.8V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 300mA |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-WFQFN Exposed Pad |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.09" W x 0.03" H (3.0mm x 2.4mm x 0.8mm) |
Voltage - Input (Min) 1.8V | Supplier Device Package QFN2430-8 |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP517Z121D-TR-F | Nisshinbo Micro Devices Inc. | 4,844 | 2129-RP517Z121D-CT-ND | €1.38000 | Similar |
