Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN1616-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN1616-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1191L031D-TR

DigiKey Part Number
2129-R1191L031D-TR-ND - Tape & Reel (TR)
2129-R1191L031D-CT-ND - Cut Tape (CT)
2129-R1191L031D-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1191L031D-TR
Description
IC REG LIN 3.1V 300MA DFN1616-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN1616-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1616-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.83000€0.83
10€0.59200€5.92
25€0.53440€13.36
100€0.47040€47.04
250€0.43988€109.97
500€0.42148€210.74
1,000€0.40634€406.34
2,500€0.39036€975.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.38073€1,903.65
10,000€0.37281€3,728.10
15,000€0.36884€5,532.60
Manufacturers Standard Package
Unit Price without VAT:€0.83000
Unit Price with VAT:€1.01260